
Manufacturer Part #
AQZ204D
AQZ Photomos Series 0.45 A 400 V 1.6 Ohm 1 Channel Solid State Relay - SIP-4
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 0V to 400V |
On-state Resistance-Max: | 1.6Ω |
Contact Current-Max: | 0.45A |
Isolation Voltage-RMS: | 2500V |
Package Style: | SIP-4 |
Mounting Method: | PCB Mount |
Features & Applications
The AQZ204D is a Part of AQZ Series 400 V 0.45 A 3.2 ohm 1 Channel SPST Photomos Solid State Relay available in SIL-4 Package
Features:
- A voltage-sensitive power PhotoMOS relay
- Wide range of input voltages
- Both AC/DC dual types and DC-only types available
- High capacity
- High sensitivity and low onresistance
- Slim SIL4-pin package
Applications:
- Modem
- Telephone equipment
- Security equipment
- Sensors
- Amusement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$9.85
5
$9.49
20
$9.19
30
$9.10
75+
$8.91
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-4
Mounting Method:
PCB Mount