text.skipToContent text.skipToNavigation

Manufacturer Part #

AQZ207G

AQZ Series 2 A 200 V SPST Through Hole PhotoMOS High Capacity Relay - SIL-4

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 200V
On-state Resistance-Max: 350mΩ
Isolation Voltage-RMS: 2500V
Capacitance: 0.8pF
Turn-on Delay Time: 2.5ms
Turn-off Delay Time: 0.2ms
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$14.59
USD
Quantity
Web Price
1
$14.59
4
$14.08
15
$13.61
25
$13.43
50+
$13.19
Product Variant Information section