text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1002NTR

CPC1002N Series 700 mA 60 V SPST Surface Mount OptoMOS® Relay - SOIC-4

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 60V
On-state Resistance-Max: 550mΩ
Input Voltage: 1.4V
Input Current: 50mA
Contact Current-Max: 700mA
Isolation Voltage-RMS: 1500V
Capacitance: 1pF
Turn-on Delay Time: 1.3ms
Turn-off Delay Time: 0.41ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.22
USD
Quantity
Web Price
1
$1.22
50
$0.93
100
$0.885
250
$0.835
500+
$0.795
Product Variant Information section