text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1510GSTR

CPC1510 Series SPST (1 Form A) 200 mA 250 V Solid State Relay SMT - DIP-6

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 250V
On-state Resistance-Max: 15Ω
Contact Current-Max: 200mA
Isolation Voltage-RMS: 3750V
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.38
USD
Quantity
Web Price
1
$2.38
50
$1.82
100
$1.73
250
$1.63
500+
$1.55
Product Variant Information section