text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1540GS

CPC1540 Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - DIP-6

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 350V
On-state Resistance-Max: 25Ω
Isolation Voltage-RMS: 3750V
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$715.00
USD
Quantity
Web Price
50
$1.64
100
$1.46
200
$1.44
250
$1.43
750+
$1.39
Product Variant Information section