text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1601MTR

Non-isolated Low Current 60V 2A 1-Form-A Solid State Latching Relay - DFN-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Littelfuse CPC1601MTR - Technical Attributes
Attributes Table
Contact Form: 1 Form A
Control Voltage: 3V to 5.5V
Output Voltage: 3V to 5V
On-state Resistance-Max: 365mΩ
Input Voltage: 0.5V to 1.4V
Input Current: 1µA
Contact Current-Max: 2A
Response Time: 1µs
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,240.00
USD
Quantity
Unit Price
2,000
$1.12
4,000
$1.11
6,000+
$1.10
Product Variant Information section