text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1943G

CPC1943 Series SPST 500 mA 400 V Single Channel Solid State Relay - DIP-6

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 400V
Contact Current-Max: 500mA
Isolation Voltage-RMS: 3750V
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$732.50
USD
Quantity
Web Price
50
$3.66
100
$3.04
150
$2.99
200
$2.96
250+
$2.93
Product Variant Information section