text.skipToContent text.skipToNavigation

Manufacturer Part #

ITC135P

SPST 350 V 120 mA 15 Ω Surface Mount Integrated Telecom Circuits - SOIC-16

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code: 1636
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
On-state Resistance-Max: 15Ω
Isolation Voltage-RMS: 3750V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
600
Minimum Order:
50
Multiple Of:
50
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$158.50
USD
Quantity
Web Price
50
$3.17
100
$2.61
150
$2.57
200+
$2.54
Product Variant Information section