text.skipToContent text.skipToNavigation

Manufacturer Part #

ITC137P

ITC Series SOIC16 SMT 350 V 0.12 A 15 Ohm Multifunction Telecom Switch

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 10
Output Voltage: 0V to 350V
On-state Resistance-Max: 15Ω
Input Voltage: 0.9V to 1.4V
Input Current: 50mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Turn-on Delay Time: 3ms
Turn-off Delay Time: 3ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The ITC137P Integrated Telecom Circuit combines a 1-Form-A solid state relay, bridge rectifier, Darlington transistor, optocoupler and zener diodes into one 16 pin SOIC package, consolidating designs and reducing component count in telecom applications. The ITC137P’s optocoupler provides for ful wave detection of the ring signal.

Features:

  • Small 16 Pin SOIC Package (PCMCIA Compatible)
  • Board Space and Cost Savings
  • 2 mW Hookswitch Drive Power (Logic Compatible)
  • No Moving Parts
  • 3750 VRMS Input/Output Isolation
  • FCC Compatible Part 68
  • Full-Wave Bridge Rectifier
  • Darlington Transistor for Electronic Inductor “Dry” Circuits
  • Full Wave Current Detector for Ring Signal or Loop Current Detect
  • JEDEC Standard Pin Out
  • Includes Zener Diodes

Applications:

  • Data/Fax Modem
  • Voice Mail Systems
  • Telephone Sets
  • Computer Telephony Integration
  • Set Top Box Modems
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$273.00
USD
Quantity
Web Price
1
$3.17
20
$2.81
40
$2.73
125
$2.61
250+
$2.54
Product Variant Information section