text.skipToContent text.skipToNavigation

Manufacturer Part #

LCA110STR

LCA110 Series SPST (1 Form A) 120 mA 350 V Solid State Relay SMT - DIP-6

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Input Voltage: 0.9V to 1.4V
Input Current: 50mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Turn-on Delay Time: 3ms
Turn-off Delay Time: 3ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
Clare, an IXYS Company, designs, manufactures, and markets high-voltage integrated circuits (ICs) and optically isolated Solid State Relays (OptoMOS®) for the communication, industrial, power, and consumer markets. As a pioneer in the development of Solid State Relays (SSRs), Clare has become a leading supplier to the telecommunications, security, utility metering, and industrial control industries. Clare SSR solutions are rapidly replacing older electromechanical devices in many applications and enhancing overall system performance.

Clare’s products enable communications by providing the critical interface between high-voltage electrical signals and the low-voltage electronics that process those signals. Leading manufacturers of communication, industrial, power, and consumer equipment around the world rely on Clare for semiconductor solutions.

Features:

  • Low drive current
  • High reliability
  • No EMI/RFI generation
  • Arc-free with no snubbing circuits
  • Machine insertable, wave solderable
  • AC/DC switching
  • Current limiting (available)
  • FCC compatible
  • Low off state leakage
The LCA110STR is a Single Pole Single Throw Normally open 6 pin SMT gull wing package Optomos solid state relay. The LCA110STR has a load current of 120 miliamps and a load voltage of 350 with an on resistance of 35 omhs. 
Pricing Section
Stock:
701
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.13
USD
Quantity
Web Price
1
$2.13
50
$1.63
100
$1.55
250
$1.46
500+
$1.39