text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1540AABTR

LH1540 Series SPST 350 V 120 mA 1 Form A Surface Mount Solid-State Relay

Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 350V
On-state Resistance-Max: 25Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 5300V
Package Style:  SOIC-6
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$6.52
USD
Quantity
Web Price
1
$6.52
50
$4.97
100
$4.74
250
$4.45
500+
$4.24