text.skipToContent text.skipToNavigation

Manufacturer Part #

PAA110L

PAA110L Series 400 V 0.15 A 22 Ohm Dual 1 Form A Normally Open Relay - DIP-8

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 400V
On-state Resistance-Max: 22Ω
Contact Current-Max: 150mA
Isolation Voltage-RMS: 3750V
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$394.00
USD
Quantity
Web Price
1
$4.18
15
$4.04
30
$4.00
100
$3.94
200+
$3.91
Product Variant Information section