text.skipToContent text.skipToNavigation

Manufacturer Part #

PAA110S

PAA110 Series DPST N/O 400 V 150 mA Surface Mount Solid State Relay - SMD-8

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A)
No of Channels: 2
On-state Resistance-Max: 22Ω
Input Voltage: 0.9V to 1.4V
Input Current: 50mA
Contact Current-Max: 150mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Turn-on Delay Time: 1ms
Turn-off Delay Time: 0.25ms
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$335.00
USD
Quantity
Web Price
50
$4.06
100
$3.35
150
$3.29
200+
$3.25
Product Variant Information section