
Manufacturer Part #
PLA110S
PLA110 Series SPST 150 mA 400 V Single Channel Solid State Relay SMT - DIP-6
| |||||||||||
Mfr. Name: | IXYS Integrated Circuits Division | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 400V |
On-state Resistance-Max: | 22Ω |
Contact Current-Max: | 150mA |
Isolation Voltage-RMS: | 3750V |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Features & Applications
The PLA110S is a 1-Form-A solid state relay which uses optically coupled MOSFET technology to provide 3750 V of input to output isolation. The efficient current limited MOSFET switches and photovoltaic die use Clare’s patented OptoMOS® architecture. The optically-coupled input is controlled by a highly efficient GaAIAs infrared LED.
The PLA110L can be used to replace mechanical relays and offers the superior reliability associated with semiconductor devices. Because they have no moving parts, they can offer faster, bounce-free switching in a more compact surface mount or through hole package.
Features:
- Small 6 Pin DIP Package
- Low Drive Power Requirements (TTL/CMOS Compatible)
- No Moving Parts
- High Reliability
- Arc-Free With No Snubbing Circuits
- 3750VRMS Input/Output Isolation
- No EMI/RFI Generation
- Machine Insertable, Wave Solderable
- Current Limiting, Surface Mount and Tape & Reel Versions Available
Applications:
- Telecommunications
- Telecom Switching
- Tip/Ring Circuits
- Modem Switching (Laptop, Notebook, Pocket Size)
- Hookswitch
- Dial Pulsing
- Ground Start
- Ringer Injection
- Instrumentation
- Multiplexers
- Data Acquisition
- Electronic Switching
- I/O Subsystems
- Meters (Watt-Hour, Water, Gas)
- Medical Equipment-Patient/Equipment Isolation
- Security
- Aerospace
- Industrial Controls
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$2.56
100
$2.13
150
$2.09
250+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Surface Mount