text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA110STR

PLA110 Series SPNO 150 mA 400 V Single Channel Solid State Relay SMT - DIP-6

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 400V
On-state Resistance-Max: 22Ω
Contact Current-Max: 150mA
Isolation Voltage-RMS: 3750V
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The PLA110STR is a normally open (1-Form-A) solid state relay that uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. The efficient MOSFET switches and photovoltaic die use Clare’s patented OptoMOS architecture. The optically coupled output is controlled by a highly efficient GaAIAs infrared LED.

The PLA110 can be used to replace mechanical relays, and offers the superior reliability associated with semiconductor devices. Because it has no moving parts, it offers faster, bounce-free switching in a more compact surface mount or thru-hole
package.

Features:

  • 3750 Vrms Input to Output Isolation
  • Small 6-Pin Package
  • Low Drive Power Requirements (TTL/CMOS Compatible)
  • No Moving Parts
  • High Reliability
  • Arc-Free With No Snubbing Circuits
  • No EMI/RFI Generation
  • FCC Compatible
  • VDE Compatible
  • Machine Insertable, Wave Solderable

Applications:

  • Telecommunications
    • Telecom Switching
    • Tip/Ring Circuits
    • Modem Switching (Laptop, Notebook, Pocket Size)
    • Hook Switch
    • Dial Pulsing
    • Ground Start
    • Ringing Injection
  • Instrumentation
    • Multiplexers
    • Data Acquisition
    • Electronic Switching
    • I/O Subsystems
    • Meters (Watt-Hour, Water, Gas)
  • Medical Equipment—Patient/Equipment Isolation
  • Security Systems
  • Aerospace
  • Industrial Controls
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.94
USD
Quantity
Web Price
1
$3.94
50
$3.01
100
$2.86
250
$2.69
500+
$2.56