text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA140

PLA140 Series SPST 250 mA 400 V Single Channel Solid State Relay - DIP-6

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 400V
On-state Resistance-Max:
Input Voltage: 0.9V to 1.4V
Input Current: 50mA
Contact Current-Max: 250mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Turn-on Delay Time: 0.4ms
Turn-off Delay Time: 0.19ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.16
USD
Quantity
Web Price
1
$3.16
25
$2.82
75
$2.71
200
$2.61
500+
$2.53
Product Variant Information section