text.skipToContent text.skipToNavigation

Manufacturer Part #

PLB150

PLB150 Series SPST 250 mA 250 V Single Channel Solid State Relay - DIP-6

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
Output Voltage: 250V
On-state Resistance-Max:
Contact Current-Max: 250mA
Isolation Voltage-RMS: 3750V
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$702.50
USD
Quantity
Web Price
1
$3.01
20
$2.90
40
$2.87
125
$2.83
250+
$2.81
Product Variant Information section