text.skipToContent text.skipToNavigation

Manufacturer Part #

PVA3354NS

PVA Photovoltaic 0.15 A SPST (1 Form A) 300 V 24 Ohm Solid State Relay - MDIP-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PVA3354NS - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 300V
On-state Resistance-Max: 24Ω
Contact Current-Max: 150mA
Isolation Voltage-RMS: 4000V
Package Style:  MDIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$125.50
USD
Quantity
Web Price
50
$2.51
150
$2.44
200
$2.43
500
$2.37
750+
$2.31
Product Variant Information section