text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

PVT412SPBF

PVT Photovoltaic 400 V 0.14 A 27 Ohm SPST (1 Form A) Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
Infineon PVT412SPBF - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 400V
On-state Resistance-Max: 27Ω
Contact Current-Max: 140mA
Isolation Voltage-RMS: 4000V
Package Style:  MDIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$139.00
USD
Quantity
Web Price
50
$2.78
150
$2.71
250
$2.67
1,000
$2.59
1,500+
$2.53
Product Variant Information section