text.skipToContent text.skipToNavigation

Manufacturer Part #

TS117PTR

TS117 Series SPST 120 mA 350 V Dual Channel Solid State Relay SMT - FLATPACK-8

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code: 1810
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Input Voltage: 0.9V to 1.4V
Input Current: 6mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Turn-on Delay Time: 3ms
Turn-off Delay Time: 3ms
Operating Temp Range: -40°C to +85°C
Package Style:  FLATPACK 8
Mounting Method: Surface Mount
Features & Applications
The TS117PTR is a 350 V, 120 mA, 35 Ω 1-Form-A relay with an optocoupler in a single package. It provides high sensitivity and is an ideal solution for many telecom applications. Current limiting version is available ("L" suffix).

Features:

  • Small 8 Pin DIP Package
  • Low Drive Power Requirements (TTL/CMOS Compatible)
  • No Moving Parts
  • High Reliability
  • Arc-Free With No Snubbing Circuits
  • 3750 VRMS Input/Output Isolation
  • FCC Compatible
  • VDE Compatible
  • No EMI/RFI Generation
  • Machine Insertable, Wave Solderable
  • Surface Mount and Tape & Reel Versions Available

Applications:

  • Telecommunications
    • Telecom Switching
    • Tip/Ring Circuits
    • Modem Switching (Laptop, Notebook, Pocket Size)
    • Hookswitch
    • Dial Pulsing
    • Ground Start
    • Ringer Injection
  • Instrumentation
    • Multiplexers
    • Data Acquisition
    • Electronic Switching
    • I/O Subsystems
    • Meters (Watt-Hour, Water, Gas)
  • Medical Equipment-Patient/Equipment Isolation
  • Security
  • Aerospace
  • Industrial Controls
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,450.00
USD
Quantity
Web Price
1,000+
$1.45
Product Variant Information section