text.skipToContent text.skipToNavigation

Manufacturer Part #

TS120P

TS120 Series SPST 120 mA 350 V Dual Channel Solid State Relay SMT - FLATPACK-8

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 3750V
Package Style:  FLATPACK 8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$182.00
USD
Quantity
Web Price
1
$1.95
25
$1.85
75
$1.82
150
$1.80
400+
$1.77
Product Variant Information section