text.skipToContent text.skipToNavigation

Manufacturer Part #

XAA170

XAA170 Series Dual SPST (1 Form A) 100 mA 350 V Solid State Relay - DIP-8

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code: 0942
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 350V
On-state Resistance-Max: 50Ω
Input Voltage: 0.9V to 1.4V
Input Current: 50mA
Contact Current-Max: 100mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Turn-on Delay Time: 5ms
Turn-off Delay Time: 5ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The XAA170 is a dual normally open (1-Form-A) solid state relay with two independent, optically coupled relays in a single 8-pin package. Clare's patented OptoMOS architecture makes available the optically coupled technology necessary to activate the output's efficient MOSFET switches while providing a 3750 Vrms input-to-output isolation barrier.

The Control of the isolated output is accomplished by means of a highly effective GaAlAs infrared LED at the input. By incorporating two independent single-pole relays into a single 8-pin package, the XAA170 saves board space by providing a more compact design solution than two discrete single-pole relays in a variety of applications.

Features:

  • 3750 Vrms Input/Output Isolation
  • Small 8-Pin Package
  • Low Drive Power Requirements (TTL/CMOS Compatible)
  • No Moving Parts
  • High Reliability
  • Arc-Free With No Snubbing Circuits
  • FCC Compatible
  • VDE Compatible
  • No EMI/RFI Generation
  • Machine Insertable, Wave Solderable
  • Surface Mount Tape & Reel Version Available

Applications:

  • Telecommunications
    • Telecom Switching
    • Tip/Ring Circuits
    • Modem Switching (Laptop, Notebook, Pocket Size)
    • Hook Switch
    • Dial Pulsing
    • Ground Start
    • Ringing Injection
  • Instrumentation
    • Multiplexers
    • Data Acquisition
    • Electronic Switching
    • I/O Subsystems
    • Meters (Watt-Hour, Water, Gas)
  • Medical Equipment-Patient/Equipment Isolation
  • Security
  • Aerospace
  • Industrial Controls
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$612.50
USD
Quantity
Web Price
1
$2.98
25
$2.62
50
$2.55
150
$2.45
300+
$2.38
Product Variant Information section