text.skipToContent text.skipToNavigation

Manufacturer Part #

XS170S

XS170 Series SPST 100 mA 350 V Dual Channel Solid State Relay SMT - DIP-8

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 350V
On-state Resistance-Max: 50Ω
Contact Current-Max: 100mA
Isolation Voltage-RMS: 3750V
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$307.50
USD
Quantity
Web Price
1
$1.50
30
$1.32
75
$1.28
200
$1.23
400+
$1.20
Product Variant Information section