text.skipToContent text.skipToNavigation

Manufacturer Part #

W48-1-RB-N-BK-B

W48 Series SPST 12 mm Round Black Bezel Bushing Type IP67 Pushbutton Switch

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex W48-1-RB-N-BK-B - Technical Attributes
Attributes Table
Rated Voltage (VAC): 12VAC
Circuitry: SPST N.O.
Contact Current-Max: 10mA
Actuator Style: Round Button
IP Rating: IP67
Switch Operation: Off-Mom
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$653.00
USD
Quantity
Web Price
100+
$6.53
Product Variant Information section