text.skipToContent text.skipToNavigation

Manufacturer Part #

W48M-112B

W48M Series SPST 19 mm Blue LED Ring Illuminated IP67 Pushbutton Switch

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex W48M-112B - Technical Attributes
Attributes Table
Rated Voltage (VAC): 12VAC
Circuitry: SPST N.O.
Contact Current-Max: 250mA
Actuator Style: Flush Round Button
IP Rating: IP67
Diameter: 14.7mm
Switch Operation: Off-Mom
Operating Temp Range: -40°C to +85°C
Illumination Color: Blue
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,126.00
USD
Quantity
Web Price
100+
$11.26
Product Variant Information section