
Manufacturer Part #
W48M-A13B05
W48M Series SPST 19 mm Blue LED Standby Logo Wire Leads IP67 Pushbutton Switch
Product Specification Section
Lumex W48M-A13B05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex W48M-A13B05 - Technical Attributes
Attributes Table
Circuitry: | SPST N.O. |
Actuator Style: | Flush Round Button |
IP Rating: | IP67 |
Diameter: | 21.6mm |
Switch Operation: | Off-Mom |
Operating Temp Range: | -40°C to +85°C |
Illumination Color: | Blue |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100+
$14.31
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount