
NEW
Manufacturer Part #
W49-111
W49 Series SPST Black Plastic 12mm Panel Mount Solder Lug IP67 Pushbutton Switch
Product Specification Section
Lumex W49-111 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex W49-111 - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 125VAC |
Circuitry: | SPST N.O. |
Contact Current-Max: | 125mA |
Actuator Style: | Dome |
IP Rating: | IP67/IP68 - Dust Tight, Waterproof |
Diameter: | 17.5mm |
Switch Operation: | Off-Mom |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
100
$6.07
200
$6.04
300
$6.02
400+
$6.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount