text.skipToContent text.skipToNavigation

Manufacturer Part #

W57M-110N

W57M Series SPST 19 mm Round Metal Non-illumination IP67 Pushbutton Switch

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Lumex W57M-110N - Technical Attributes
Attributes Table
Rated Voltage (VAC): 12VAC
Circuitry: SPST N.O.
Contact Current-Max: 10mA
Actuator Style: Flush Round Button
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Diameter: 18.5mm
Switch Operation: Off-Mom
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
100
Total
$51.75
USD
Quantity
Web Price
100
$10.35
200+
$10.26
Product Variant Information section