text.skipToContent text.skipToNavigation

Manufacturer Part #

W58M-A12B12

W58M Series SPST 22mm Blue LED Ring Illuminated Wire Lead IP67 Pushbutton Switch

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Lumex W58M-A12B12 - Technical Attributes
Attributes Table
Circuitry: SPST N.O.
Actuator Style: Flush Round Button
Diameter: 25mm
Switch Operation: Off-Mom
Operating Temp Range: -25°C to +85°C
Illumination Color: Blue
Mounting Method: Panel Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
100
Total
$92.65
USD
Quantity
Web Price
100+
$18.53
Product Variant Information section