
Manufacturer Part #
DS0900502RP
DS Series Detect Switch SPST-NO, 1mA @ 5 VDC
Product Specification Section
C&K DS0900502RP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K DS0900502RP - Technical Attributes
Attributes Table
Type Actuated: | Top Actuated |
Actuator Style: | Top Actuator |
Contact Form: | SPST (1 Form A) |
Rated Voltage: | 5V |
Contact Current-Max: | 1mA |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 500mΩ |
Termination Style: | PC Pin |
Operating Temp Range: | -20°C to +70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
500
$0.48
1,000
$0.47
1,500
$0.465
2,500
$0.455
5,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole