text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-11HS1

ESE-11 Series 10 mA SPST Horizontal Detector Switch with Mounting Holes

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ESE-11HS1 - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Solder Lug
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Web Price
1
$0.295
150
$0.285
500
$0.275
1,500
$0.265
5,000+
$0.25