text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-11HS2

ESE-11 Series 10 mA SPST Horizontal Detector Switch with Mounting Holes

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Solder Lug
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$410.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.25
150
$0.215
400
$0.21
1,000
$0.205
2,500+
$0.199
Product Variant Information section