text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-11MH1

ESE-11 Series 10 mA SPST Horizontal SMT Detector Switch with Gull Wings

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1
Total
$460.00
USD
Quantity
Web Price
1
$0.28
150
$0.245
400
$0.24
1,500
$0.23
4,000+
$0.225
Product Variant Information section