text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-13H01C

ESE-13 Series 10 mA SPST Vertical Switch Detector with Straight Leads

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ESE-13H01C - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Straight
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,475.00
USD
Quantity
Web Price
1
$0.355
125
$0.34
300
$0.33
1,250
$0.315
3,000+
$0.295