text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-13V01B

ESE-13 Series 10 mA SPST Vertical Switch Detector with J-Bend Leads

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ESE-13V01B - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: J-Bend
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,155.00
USD
Quantity
Web Price
1
$0.465
125
$0.445
300
$0.435
1,250
$0.415
3,000+
$0.385