text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

ESE-13V01B

ESE-13 Series 10 mA SPST Vertical Switch Detector with J-Bend Leads

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ESE-13V01B - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: J-Bend
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
3000
Multiple Of:
1
Total
$1,155.00
USD
Quantity
Web Price
1
$0.465
100
$0.45
300
$0.43
1,000
$0.415
3,000+
$0.385
Product Variant Information section