text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-18L61D

ESE-18 Series 10 mA SPST SMT Switch Detector with Straight Leads

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Straight
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1
Total
$2,425.00
USD
Quantity
Web Price
1
$0.605
75
$0.535
250
$0.52
750
$0.50
2,500+
$0.485
Product Variant Information section