text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-18R11D

ESE-18 Series 10 mA SPST SMT Switch Detector with Straight Leads

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ESE-18R11D - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Straight
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Web Price
1
$0.325
125
$0.31
400
$0.30
1,250
$0.29
4,000+
$0.27