text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-20C321

ESE-20 Series 10 mA SPST Momentary Through Hole Push Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ESE-20C321 - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$918.00
USD
Quantity
Web Price
1
$0.86
40
$0.83
150
$0.79
400
$0.765
1,500+
$0.705