text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-20C421

ESE-20 Series 10 mA SPST Momentary Through Hole Push Switch

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$876.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.915
40
$0.805
125
$0.775
250
$0.76
750+
$0.73
Product Variant Information section