text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-22MH24

ESE-22 Series 10 mA SPST 2N SMT Horizontal Detector Switch

Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Tab
Mounting Method: Surface Mount
Pricing Section
Stock:
28,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.55
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.55
50
$0.435
100
$0.42
500
$0.38
1,500+
$0.355