text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-22MH28

ESE-22 Series 10 mA SPST 2N SMT Horizontal Detector Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ESE-22MH28 - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Tab
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
1
Total
$980.00
USD
Quantity
Web Price
1
$0.295
125
$0.285
400
$0.275
1,250
$0.265
4,000+
$0.245
Product Variant Information section