text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-24CMV1TEE

ESE-24 Series 10 mA SPDT SMT Vertical 2W Detector Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: J-Bend
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$370.00
USD
Quantity
Web Price
1
$0.45
100
$0.395
300
$0.385
1,000
$0.37
3,000+
$0.36
Product Variant Information section