text.skipToContent text.skipToNavigation

Manufacturer Part #

JS1200ABQ

JS Series 20 mA Surface Mount Silver Contact Multi-Directional Navigation Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 20mA
Termination Style: PCB
Contact Material: Silver
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$457.50
USD
Quantity
Web Price
750+
$0.61
Product Variant Information section