text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 49,986

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $2.21
Total:

$2.21

USD
Attributes
Attributes Table
Type Dip
No of Positions 8
Circuitry SPST
Actuator Style Standard
Operating Force 600g
Termination Style Gull Wing
Sealed Option Sealed
Contact Resistance 100mΩ
Voltage Rating 24V
Current Rating 25mA
Insulation Resistance 1000MΩ
Terminal Pitch 1.27mm
Operating Temp Range -30°C to +85°C
Features and Applications

The 1-1571983-1 is a Part of GDH Series, 8 Position SPST Recessed Rocker Sealed Low Profile Surface Mount DIP Switch

Product Features:

  • Product Type = Switch
  • PCB Mount Style = Surface Mount
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Actuator Style = Recessed Rocker
  • Sealed = Yes
  • Series = GDH
  • Number of Switches = 8
  • Termination Style = Outside "L
  • Auto-Insertable = No
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold
  • Low Profile = Yes
  • Housing Color = Black
  • Housing Material = PPS
  • UL Flammability Rating = UL 94V-0