text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825007-6

DRD Series 16 Position SPST Flush Sealed 2.54 mm Centerline Rotary DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1825007-6 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 16
Actuator Style: Flush
Operating Force: 13.88gf
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 20V
Current Rating: 0.4mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -30°C to +85°C
Mounting Method: Through Hole
Features & Applications

The 1-1825007-6  is a part of DRD Series, 16 Position SPST Flush Sealed 2.54 mm Centerline Through Hole Rotary DIP Switch

Product Features:

  • Product Type = Switch
  • PCB Mount Style = Through Hole
  • Number of Switches = 16
  • Actuator Style = Flush
  • Sealed = Yes
  • Code Type = Decimal
  • Series = DRD
  • Industry Application = Standard
  • Switch Style = Rotary
  • Switch Type = Rotary DIP
  • Centerline (mm [in]) = 2.54 [0.100]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.60
USD
Quantity
Web Price
1
$2.60
25
$2.50
75
$2.43
200
$2.37
500+
$2.26
Product Variant Information section