text.skipToContent text.skipToNavigation

Manufacturer Part #

2-5435668-8

8 Position SPST Rocker Sealed 2.54 mm Centerline Through Hole DIP Switch

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Rocker
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Stock
1,713
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
728
Factory Lead Time:
5-10 Days
Total
$0.87
USD
Quantity
Web Price
1+
$0.865
Product Variant Information section