text.skipToContent text.skipToNavigation

Manufacturer Part #

218-4LPSTR

218 Series SPST 4 Position Auto Placeable Half Pitch Surface Mount DIP Switch

Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Low Profile
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Stock:
21,830
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.30
USD
Quantity
Web Price
1
$1.30
50
$0.99
100
$0.945
250
$0.885
500+
$0.845