text.skipToContent text.skipToNavigation

Manufacturer Part #

3-435640-9

7100 Series 8 Position SPST Type C Blue DIP Switch Sealed

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Rocker
Termination Style: Vertical
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,352
Multiple Of:
2,352
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,845.92
USD
Quantity
Web Price
2,352+
$1.21
Product Variant Information section