text.skipToContent text.skipToNavigation

Manufacturer Part #

350012GS

3500 Series Top Actuated 10 Position Through Hole Coded Rotary DIP Switch

Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Actuator Style: Flush
Termination Style: PC Pin
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$347.00
USD
Quantity
Web Price
50+
$3.47
Product Variant Information section